+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01280010

Socket: spanner-bit; 1x5.5mm; square; 1/4"; chromium steel; L: 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01280010

Alternative designations: 01 28 00 10

TME Symbol:
ST-01280010

Specification

Manufacturer
STAHLWILLE
Type of socket
spanner - bit
Bit size
1x5.5mm
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
28mm
Gross weight12 g
EAN code4018754001019
See other products in this category: Socket Wrenches STAHLWILLE,
*
01280010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD