+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01290004

Socket: Phillips-bit; PH4; square; 1/4"; chromium steel; 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01290004

Alternative designations: 01 29 00 04

TME Symbol:
ST-01290004

Specification

Manufacturer
STAHLWILLE
Type of socket
Phillips - bit
Bit size
PH4
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
28mm
Gross weight14 g
EAN code4018754001071
See other products in this category: Socket Wrenches STAHLWILLE,
*
01290004
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.