+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01350010

Socket: Torx®-bit; T10; square; 1/4"; 28mm; chromium steel

Manufacturer: STAHLWILLE

Manufacturer part number:
01350010

Alternative designations: 01 35 00 10

TME Symbol:
ST-01350010

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T10
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
28mm
Material
chromium steel
Plating material
chromium
Gross weight10 g
EAN code4018754001149
See other products in this category: Socket Wrenches STAHLWILLE,
*
01350010
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)