+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01351027

Socket: Torx®-bit; T27; square; 1/4"; 28mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01351027

Alternative designations: 01 35 10 27

TME Symbol:
ST-01351027

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx® - bit
Bit size
T27
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
28mm
Material
chromium steel
Plating material
chromium
Gross weight12 g
EAN code4018754150410
See other products in this category: Socket Wrenches STAHLWILLE,
*
01351027
0 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.