+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01410012

Socket: 6-angles; socket spanner; HEX 3/16"; square; 1/4"; 23mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01410012

Alternative designations: 01 41 00 12

TME Symbol:
ST-01410012

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 3/16"
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight9 g
EAN code4018754001224
See other products in this category: Socket Wrenches STAHLWILLE,
*
01410012
0 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.