+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01410034

Socket: 6-angles; socket spanner; HEX 9/16"; square; 1/4"; 24mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01410034

Alternative designations: 01 41 00 34

TME Symbol:
ST-01410034

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 9/16"
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
24mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight31 g
EAN code4018754001316
See other products in this category: Socket Wrenches STAHLWILLE,
*
01410034
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.