+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01530032

Socket: 12-angles; socket spanner; 1/2"; 1/4"; 23mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
01530032

Alternative designations: 01 53 00 32

TME Symbol:
ST-01530032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight24 g
EAN code4018754001576
See other products in this category: Socket Wrenches STAHLWILLE,
*
01530032
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 5.35 USDGross price for quantities from 3 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.