+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01542016

Socket: SPLINE; socket spanner,with joint; 1/4"; 1/4"; 32mm; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
01542016

Alternative designations: 01 54 20 16

TME Symbol:
ST-01542016

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner, with joint
Spanner size - inch
1/4"
Holder socket size - inch
1/4"
Socket length
32mm
Material
steel
Manufacturer series
402aSP
Plating material
chromium
Gross weight16 g
EAN code4018754170876
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01542016
0 in TME stock
Net price for quantities from 1 pcs - 52.73 USDGross price for quantities from 1 pcs - 52.73 USD
Net price for quantities from 5 pcs - 50.85 USDGross price for quantities from 5 pcs - 50.85 USD
No. of pieces (Multiplicity: 1)