+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01542020

Socket: SPLINE; socket spanner,with joint; 5/16"; 1/4"; 38mm


Manufacturer: STAHLWILLE

Manufacturer part number:
01542020

Alternative designations: 01 54 20 20

TME Symbol:
ST-01542020

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner, with joint
Spanner size - inch
5/16"
Holder socket size - inch
1/4"
Socket length
38mm
Material
steel
Manufacturer series
402aSP
Plating material
chromium
Gross weight18 g
EAN code4018754170883
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
01542020
0 in TME stock
Net price for quantities from 1 pcs - 54.49 USDGross price for quantities from 1 pcs - 54.49 USD
Net price for quantities from 5 pcs - 52.54 USDGross price for quantities from 5 pcs - 52.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.