+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01640028

Socket: 12-angles; socket spanner; 7/16"; 1/4"; 50mm; steel; long


Manufacturer: STAHLWILLE

Manufacturer part number:
01640028

Alternative designations: 01 64 00 28

TME Symbol:
ST-01640028

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/16"
Holder socket size - inch
1/4"
Socket length
50mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight46 g
EAN code4018754001712
See other products in this category: Socket Wrenches STAHLWILLE,
*
01640028
0 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 14.68 USDGross price for quantities from 5 pcs - 14.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.