+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01650016

Socket: 12-angles; socket spanner; 1/4"; 1/4"; 31.8mm; alloy steel


Manufacturer: STAHLWILLE

Manufacturer part number:
01650016

Alternative designations: 01 65 00 16

TME Symbol:
ST-01650016

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Socket length
31.8mm
Material
alloy steel
Gross weight13 g
EAN code4018754001750
See other products in this category: Socket Wrenches STAHLWILLE,
*
01650016
0 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 3 pcs - 13.01 USDGross price for quantities from 3 pcs - 13.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.