+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02050004

Socket: hex key-bit; HEX 4mm; 3/8"; Socket bit length: 52mm; 49


Manufacturer: STAHLWILLE

Manufacturer part number:
02050004

Alternative designations: 02 05 00 04

TME Symbol:
ST-02050004

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
3/8"
Socket length
52mm
Material
chromium steel
Manufacturer series
49
Plating material
chromium
Conform to the norm
DIN 7422
Gross weight40 g
EAN code4018754002573
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02050004
0 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.