+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02151007

Socket: hex key-bit; HEX 7mm; 3/8"; Socket bit length: 100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02151007

Alternative designations: 02 15 10 07

TME Symbol:
ST-02151007

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
100mm
Material
chromium steel
Plating material
chromium
Gross weight66 g
EAN code4018754003280
See other products in this category: Socket Wrenches STAHLWILLE,
*
02151007
0 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 16.86 USDGross price for quantities from 5 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.