+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02180010

Socket: 6-angles; socket spanner,with joint; square; 10mm; 3/8"

Manufacturer: STAHLWILLE

Manufacturer part number:
02180010

Alternative designations: 02 18 00 10

TME Symbol:
ST-02180010

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner, with joint
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Socket length
140mm
Application
for spark plugs
Gross weight140 g
EAN code4018754138845
See other products in this category: Socket Wrenches STAHLWILLE,
*
02180010
0 in TME stock
Net price for quantities from 1 pcs - 47.49 USDGross price for quantities from 1 pcs - 47.49 USD
Net price for quantities from 3 pcs - 45.80 USDGross price for quantities from 3 pcs - 45.80 USD
No. of pieces (Multiplicity: 1)