+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02190021

Wrench tip; 12-angles,flare nut wrench,crowfoot; Spanner: 21mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02190021

Alternative designations: 02 19 00 21

TME Symbol:
ST-02190021

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
12-angles, crowfoot, flare nut wrench
Spanner size
21mm
Holder socket size - inch
3/8"
Length
42.8mm
Material
alloy steel
Plating material
chromium
Gross weight50 g
EAN code4018754003426
See other products in this category: Wrenches - accessories STAHLWILLE,
*
02190021
0 in TME stock
Net price for quantities from 1 pcs - 50.59 USDGross price for quantities from 1 pcs - 50.59 USD
Net price for quantities from 3 pcs - 48.78 USDGross price for quantities from 3 pcs - 48.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.