+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02410016

Socket: 12-angles; socket spanner; 1/32"; 3/8"; 24mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
02410016

Alternative designations: 02 41 00 16

TME Symbol:
ST-02410016

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/32"
Holder socket size - inch
3/8"
Socket length
24mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight18 g
EAN code4018754004195
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410016
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)