+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02410022

Socket: 12-angles; socket spanner; 11/32"; 3/8"; 25mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
02410022

Alternative designations: 02 41 00 22

TME Symbol:
ST-02410022

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
11/32"
Holder socket size - inch
3/8"
Socket length
25mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight19 g
EAN code4018754004218
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410022
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)