+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02410036

Socket: 12-angles; socket spanner; 5/8"; 3/8"; 31mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
02410036

Alternative designations: 02 41 00 36

TME Symbol:
ST-02410036

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/8"
Holder socket size - inch
3/8"
Socket length
31mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight40 g
EAN code4018754004263
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410036
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD