+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02410040

Socket: 12-angles; socket spanner; 3/4"; 3/8"; 32mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
02410040

Alternative designations: 02 41 00 40

TME Symbol:
ST-02410040

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/4"
Holder socket size - inch
3/8"
Socket length
32mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight52 g
EAN code4018754004287
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410040
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)