+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02420022

Socket: 12-angles; socket spanner; 11/32"; 3/8"; 54mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
02420022

Alternative designations: 02 42 00 22

TME Symbol:
ST-02420022

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
11/32"
Holder socket size - inch
3/8"
Socket length
54mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight38 g
EAN code4018754286232
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420022
0 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 5 pcs - 14.37 USDGross price for quantities from 5 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)