+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02420024

Socket: 12-angles; socket spanner; 3/8"; 3/8"; 54mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
02420024

Alternative designations: 02 42 00 24

TME Symbol:
ST-02420024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
3/8"
Socket length
54mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight40 g
EAN code4018754004317
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420024
0 in TME stock
Net price for quantities from 1 pcs - 14.88 USDGross price for quantities from 1 pcs - 14.88 USD
Net price for quantities from 5 pcs - 14.35 USDGross price for quantities from 5 pcs - 14.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.