+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02420032

Socket: 12-angles; socket spanner; 1/2"; 3/8"; 54mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
02420032

Alternative designations: 02 42 00 32

TME Symbol:
ST-02420032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
3/8"
Socket length
54mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight58 g
EAN code4018754004331
See other products in this category: Socket Wrenches STAHLWILLE,
*
02420032
0 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 16.86 USDGross price for quantities from 5 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)