+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02430020

Socket: 12-angles; socket spanner; 5/16"; 3/8"; 25mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02430020

Alternative designations: 02 43 00 20

TME Symbol:
ST-02430020

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/16"
Holder socket size - inch
3/8"
Socket length
25mm
Material
steel
Kind of profile
AS-Drive
Gross weight20 g
EAN code4018754163953
See other products in this category: Socket Wrenches STAHLWILLE,
*
02430020
0 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.