+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02440024

Socket: 12-angles; socket spanner,with joint; 3/8"; 3/8"; 45.5mm

Manufacturer: STAHLWILLE

Manufacturer part number:
02440024

Alternative designations: 02 44 00 24

TME Symbol:
ST-02440024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
3/8"
Holder socket size - inch
3/8"
Socket length
45.5mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight50 g
EAN code4018754004409
See other products in this category: Socket Wrenches STAHLWILLE,
*
02440024
0 in TME stock
Net price for quantities from 1 pcs - 38.39 USDGross price for quantities from 1 pcs - 38.39 USD
Net price for quantities from 3 pcs - 37.02 USDGross price for quantities from 3 pcs - 37.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.