+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02440038

Socket: 12-angles; socket spanner,with joint; 11/16"; 3/8"; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
02440038

Alternative designations: 02 44 00 38

TME Symbol:
ST-02440038

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
11/16"
Holder socket size - inch
3/8"
Socket length
53.5mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight60 g
EAN code4018754004454
See other products in this category: Socket Wrenches STAHLWILLE,
*
02440038
0 in TME stock
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 3 pcs - 40.69 USDGross price for quantities from 3 pcs - 40.69 USD
No. of pieces (Multiplicity: 1)