+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02440040

Socket: 12-angles; socket spanner,with joint; 3/4"; 3/8"; 57mm

Manufacturer: STAHLWILLE

Manufacturer part number:
02440040

Alternative designations: 02 44 00 40

TME Symbol:
ST-02440040

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
3/4"
Holder socket size - inch
3/8"
Socket length
57mm
Material
steel
Plating material
chromium
Kind of profile
AS-Drive
Gross weight70 g
EAN code4018754004461
See other products in this category: Socket Wrenches STAHLWILLE,
*
02440040
0 in TME stock
Net price for quantities from 1 pcs - 42.35 USDGross price for quantities from 1 pcs - 42.35 USD
Net price for quantities from 3 pcs - 40.84 USDGross price for quantities from 3 pcs - 40.84 USD
No. of pieces (Multiplicity: 1)