+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02450014

Socket: hex key-bit; HEX 7/32"; 3/8"; 52mm; chromium steel; 49A


Manufacturer: STAHLWILLE

Manufacturer part number:
02450014

Alternative designations: 02 45 00 14

TME Symbol:
ST-02450014

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size - inch
HEX 7/32"
Holder socket size - inch
3/8"
Socket length
52mm
Material
chromium steel
Manufacturer series
49A
Plating material
chromium
Gross weight48 g
EAN code4018754004508
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02450014
0 in TME stock
Net price for quantities from 1 pcs - 12.43 USDGross price for quantities from 1 pcs - 12.43 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.