+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02620032

Socket: 12-angles; socket spanner; 1/2"; 3/8"; 44mm; long


Manufacturer: STAHLWILLE

Manufacturer part number:
02620032

Alternative designations: 02 62 00 32

TME Symbol:
ST-02620032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
3/8"
Socket length
44mm
Version
long
Kind of profile
AS-Drive
Gross weight46 g
EAN code4018754005123
See other products in this category: Socket Wrenches STAHLWILLE,
*
02620032
0 in TME stock
Net price for quantities from 1 pcs - 15.74 USDGross price for quantities from 1 pcs - 15.74 USD
Net price for quantities from 5 pcs - 15.18 USDGross price for quantities from 5 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.