+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03020010

Socket: 12-angles; socket spanner; 10mm; 1/2"; steel; 51


Manufacturer: STAHLWILLE

Manufacturer part number:
03020010

Alternative designations: 03 02 00 10

TME Symbol:
ST-03020010

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
10mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Manufacturer series
51
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight90 g
EAN code4018754167678
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03020010
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 18.61 USDGross price for quantities from 3 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.