+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03020032

Socket: 12-angles; socket spanner; 32mm; 1/2"; steel; 51


Manufacturer: STAHLWILLE

Manufacturer part number:
03020032

Alternative designations: 03 02 00 32

TME Symbol:
ST-03020032

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
32mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Manufacturer series
51
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight430 g
EAN code4018754005727
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03020032
0 in TME stock
Net price for quantities from 1 pcs - 27.52 USDGross price for quantities from 1 pcs - 27.52 USD
Net price for quantities from 5 pcs - 26.73 USDGross price for quantities from 5 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.