+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03020216

Socket: 12-angles; socket spanner; 5/8"; 1/2"; 83mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03020216

Alternative designations: 03 02 02 16

TME Symbol:
ST-03020216

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/8"
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Plating material
chromium
Tools application
for spark plugs
Conform to the norm
DIN 3124
Kind of profile
AS-Drive
Gross weight137 g
EAN code4018754005741
See other products in this category: Socket Wrenches STAHLWILLE,
*
03020216
0 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 3 pcs - 23.08 USDGross price for quantities from 3 pcs - 23.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.