+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03040013

Socket: 6-angles; socket spanner,with joint; 13mm; 1/2"; 53

Manufacturer: STAHLWILLE

Manufacturer part number:
03040013

Alternative designations: 03 04 00 13

TME Symbol:
ST-03040013

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner, with joint
Spanner size
13mm
Holder socket size - inch
1/2"
Socket length
70mm
Material
chromium steel
Manufacturer series
53
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight140 g
EAN code4018754006175
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03040013
0 in TME stock
Net price for quantities from 1 pcs - 40.98 USDGross price for quantities from 1 pcs - 40.98 USD
Net price for quantities from 3 pcs - 39.52 USDGross price for quantities from 3 pcs - 39.52 USD
No. of pieces (Multiplicity: 1)