+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03040016

Socket: 6-angles; socket spanner,with joint; 16mm; 1/2"; 53


Manufacturer: STAHLWILLE

Manufacturer part number:
03040016

Alternative designations: 03 04 00 16

TME Symbol:
ST-03040016

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner, with joint
Spanner size
16mm
Holder socket size - inch
1/2"
Socket length
69mm
Material
chromium steel
Manufacturer series
53
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight140 g
EAN code4018754006199
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03040016
0 in TME stock
Net price for quantities from 1 pcs - 40.23 USDGross price for quantities from 1 pcs - 40.23 USD
Net price for quantities from 3 pcs - 38.80 USDGross price for quantities from 3 pcs - 38.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.