+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03060012

Socket: SPLINE-bit; XZN M12; 1/2"; 60mm; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03060012

Alternative designations: 03 06 00 12

TME Symbol:
ST-03060012

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Plating material
chromium
Gross weight120 g
EAN code4018754006441
See other products in this category: Socket Wrenches STAHLWILLE,
*
03060012
0 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 5 pcs - 15.09 USDGross price for quantities from 5 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.