+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03070010

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 60mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03070010

Alternative designations: 03 07 00 10

TME Symbol:
ST-03070010

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Manufacturer series
54 IC
Plating material
chromium
Gross weight96 g
EAN code4018754006502
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03070010
0 in TME stock
Net price for quantities from 1 pcs - 14.13 USDGross price for quantities from 1 pcs - 14.13 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 13.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.