+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03070012

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 60mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03070012

Alternative designations: 03 07 00 12

TME Symbol:
ST-03070012

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium steel
Manufacturer series
54 IC
Plating material
chromium
Gross weight118 g
EAN code4018754006519
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03070012
0 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.