+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03270010

Socket: Torx®; socket spanner; E10; square; 1/2"; 38mm; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
03270010

Alternative designations: 03 27 00 10

TME Symbol:
ST-03270010

Specification

Manufacturer
STAHLWILLE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Plating material
chromium
Gross weight53 g
EAN code4018754007257
See other products in this category: Socket Wrenches STAHLWILLE,
*
03270010
0 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 3 pcs - 10.45 USDGross price for quantities from 3 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)