+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03310005

Socket: hex key-bit; spherical; HEX 5mm; 1/2"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03310005

Alternative designations: 03 31 00 05

TME Symbol:
ST-03310005

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
238mm
Material
chromium steel
Plating material
chromium
Gross weight146 g
EAN code4018754007370
See other products in this category: Socket Wrenches STAHLWILLE,
*
03310005
0 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.61 USDGross price for quantities from 5 pcs - 21.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.