+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03370014

Socket: 12-angles; insulated,socket spanner; 14mm; 1/2"; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
03370014

Alternative designations: 03 37 00 14

TME Symbol:
ST-03370014

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Spanner size
14mm
Holder socket size - inch
1/2"
Socket length
56mm
Material
steel
Manufacturer series
12179 VDE
Plating material
chromium
Version
insulated
Conform to the norm
IEC 60900 VDE
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight70 g
EAN code4018754253784
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03370014
0 in TME stock
Net price for quantities from 1 pcs - 19.69 USDGross price for quantities from 1 pcs - 19.69 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.