+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03370024

Socket: 12-angles; insulated,socket spanner; 24mm; 1/2"; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03370024

Alternative designations: 03 37 00 24

TME Symbol:
ST-03370024

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Spanner size
24mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
steel
Manufacturer series
12179 VDE
Plating material
chromium
Version
insulated
Conform to the norm
IEC 60900 VDE
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight140 g
EAN code4018754253821
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03370024
0 in TME stock
Net price for quantities from 1 pcs - 23.31 USDGross price for quantities from 1 pcs - 23.31 USD
Net price for quantities from 3 pcs - 22.48 USDGross price for quantities from 3 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.