+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03410028

Socket: 12-angles; socket spanner; 7/16"; 1/2"; 38mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
03410028

Alternative designations: 03 41 00 28

TME Symbol:
ST-03410028

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/16"
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight52 g
EAN code4018754007851
See other products in this category: Socket Wrenches STAHLWILLE,
*
03410028
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)