+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03410058

Socket: 12-angles; socket spanner; 1 5/16"; 1/2"; 47mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03410058

Alternative designations: 03 41 00 58

TME Symbol:
ST-03410058

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 5/16"
Holder socket size - inch
1/2"
Socket length
47mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight212 g
EAN code4018754127061
See other products in this category: Socket Wrenches STAHLWILLE,
*
03410058
0 in TME stock
Net price for quantities from 1 pcs - 17.24 USDGross price for quantities from 1 pcs - 17.24 USD
Net price for quantities from 5 pcs - 16.62 USDGross price for quantities from 5 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.