+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03420056

Socket: 12-angles; socket spanner; 1 1/4"; 1/2"; 83mm; steel; long

Manufacturer: STAHLWILLE

Manufacturer part number:
03420056

Alternative designations: 03 42 00 56

TME Symbol:
ST-03420056

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/4"
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight336 g
EAN code4018754127146
See other products in this category: Socket Wrenches STAHLWILLE,
*
03420056
0 in TME stock
Net price for quantities from 1 pcs - 33.66 USDGross price for quantities from 1 pcs - 33.66 USD
Net price for quantities from 5 pcs - 32.45 USDGross price for quantities from 5 pcs - 32.45 USD
No. of pieces (Multiplicity: 1)