+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03421041

Socket: specialist; socket spanner; 25/32"; 1/2"; 80mm

Manufacturer: STAHLWILLE

Manufacturer part number:
03421041

Alternative designations: 03 42 10 41

TME Symbol:
ST-03421041

Specification

Manufacturer
STAHLWILLE
Type of socket
specialist
Kind of wrench
socket spanner
Socket size - inch
25/32"
Holder socket size - inch
1/2"
Socket length
80mm
Material
alloy steel
Tools application
for brake drums
Gross weight180 g
EAN code4018754181414
See other products in this category: Socket Wrenches STAHLWILLE,
*
03421041
0 in TME stock
Net price for quantities from 1 pcs - 89.16 USDGross price for quantities from 1 pcs - 89.16 USD
Net price for quantities from 3 pcs - 85.97 USDGross price for quantities from 3 pcs - 85.97 USD
No. of pieces (Multiplicity: 1)