+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03810001

Socket: specialist; socket spanner; 1/2"; 72mm; alloy steel


Manufacturer: STAHLWILLE

Manufacturer part number:
03810001

Alternative designations: 03 81 00 01

TME Symbol:
ST-03810001

Specification

Manufacturer
STAHLWILLE
Type of socket
specialist
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Socket length
72mm
Material
alloy steel
Tools application
injector
Application - car brand
Mercedes-Benz
Gross weight152 g
EAN code4018754008605
See other products in this category: Socket Wrenches STAHLWILLE,
*
03810001
0 in TME stock
Net price for quantities from 1 pcs - 41.81 USDGross price for quantities from 1 pcs - 41.81 USD
Net price for quantities from 5 pcs - 40.32 USDGross price for quantities from 5 pcs - 40.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.