+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

05410044

Socket: 12-angles; socket spanner; 7/8"; 3/4"; 51mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410044

Alternative designations: 05 41 00 44

TME Symbol:
ST-05410044

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight200 g
EAN code4018754009312
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410044
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 2 pcs - 16.50 USDGross price for quantities from 2 pcs - 16.50 USD