+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410052

Socket: 12-angles; socket spanner; 1 1/8"; 3/4"; 57mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
05410052

Alternative designations: 05 41 00 52

TME Symbol:
ST-05410052

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/8"
Holder socket size - inch
3/4"
Socket length
57mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight300 g
EAN code4018754009367
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410052
0 in TME stock
Net price for quantities from 1 pcs - 20.89 USDGross price for quantities from 1 pcs - 20.89 USD
Net price for quantities from 2 pcs - 20.14 USDGross price for quantities from 2 pcs - 20.14 USD
No. of pieces (Multiplicity: 1)