+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410056

Socket: 12-angles; socket spanner; 1 1/4"; 3/4"; 58mm; steel; short

Manufacturer: STAHLWILLE

Manufacturer part number:
05410056

Alternative designations: 05 41 00 56

TME Symbol:
ST-05410056

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/4"
Holder socket size - inch
3/4"
Socket length
58mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight310 g
EAN code4018754009381
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410056
0 in TME stock
Net price for quantities from 1 pcs - 20.92 USDGross price for quantities from 1 pcs - 20.92 USD
Net price for quantities from 2 pcs - 20.17 USDGross price for quantities from 2 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)