+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410058

Socket: 12-angles; socket spanner; 1 5/16"; 3/4"; 59mm; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
05410058

Alternative designations: 05 41 00 58

TME Symbol:
ST-05410058

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 5/16"
Holder socket size - inch
3/4"
Socket length
59mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight350 g
EAN code4018754009398
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410058
0 in TME stock
Net price for quantities from 1 pcs - 22.69 USDGross price for quantities from 1 pcs - 22.69 USD
Net price for quantities from 2 pcs - 21.88 USDGross price for quantities from 2 pcs - 21.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.