+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410062

Socket: 12-angles; socket spanner; 1 7/16"; 3/4"; 60mm; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
05410062

Alternative designations: 05 41 00 62

TME Symbol:
ST-05410062

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 7/16"
Holder socket size - inch
3/4"
Socket length
60mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight395 g
EAN code4018754009411
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410062
0 in TME stock
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 2 pcs - 24.14 USDGross price for quantities from 2 pcs - 24.14 USD
No. of pieces (Multiplicity: 1)